• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP GPCR9VSTD565C1 9 V / PP3 battery Lithium 800 mAh 9 V 1 pc(s)

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GP GPCR9VSTD565C1 9 V / PP3 battery Lithium 800 mAh 9 V 1 pc(s)

  • 800 mAh
  • Temperature range -40 bis +60 °C
  • Ideal for smoke detectors

Technical specifications

Size

9V PP3

Product type

9 V / PP3 battery

Technology

Lithium

Voltage

9 V

Capacity (mAh, Ah)

800 mAh

Width

25.5 mm

Height

48.5 mm

Depth

16 mm

Content

1 pc(s)

Alternative battery types

6LR61

6LR21

6AM6

6LP3146

MN1604

A1604

E Block

LR22

522

6LF22

1604A

K9V

6R21

6R22

BA3090/U

6F22

PP3HP

006P

AM6F

6LF62

HP3

M1604

4022

BLOC

CLR6

KA9

ND65V

U9VL-J-P

PP3

Show more
Rechargeable

No

Dim

(W x H x D) 25.5 x 48.5 x 16 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 650590 GP GPCR9VSTD565C1 9 V / PP3 battery Lithium 800 mAh 9 V 1 pc(s)

Security datasheet

Security datasheet 650590 GP GPCR9VSTD565C1 9 V / PP3 battery Lithium 800 mAh 9 V 1 pc(s)

Description

9 V Lithium technology gives this unit 10 years of sustained energy for your smoke alarm. Lasts 5x longer than ordinary alkaline batteries. Thus, they avoid the troublesome battery replacement.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.97*

More interesting products

(*All information is plus legal VAT)