• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XCell CR9V/P 9 V / PP3 battery Lithium 1200 mAh 9 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

315 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XCell Lithium 9 V battery

  • 1200 mAh
  • High energy density
  • Temperature range -55 to +85 ° C

Technical specifications

  • Temperature range: -55 to +85ºC
Size

9V PP3

Product type

9 V / PP3 battery

Technology

Lithium

Voltage

9 V

Capacity (mAh, Ah)

1200 mAh

Width

25.5 mm

Height

48.5 mm

Depth

16 mm

Weight

50 g

Content

1 pc(s)

Alternative battery types

6LR61

6LR21

6AM6

6LP3146

MN1604

A1604

E Block

LR22

522

6LF22

1604A

K9V

6R21

6R22

BA3090/U

6F22

PP3HP

006P

AM6F

6LF62

HP3

M1604

4022

BLOC

CLR6

KA9

ND65V

U9VL-J-P

PP3

Show more
Rechargeable

No

Dim

(W x H x D) 25.5 x 48.5 x 16 mm

Documents & Downloads

Datasheet

Datasheet 1179368 XCell CR9V/P 9 V / PP3 battery Lithium 1200 mAh 9 V 1 pc(s)

Security datasheet

Security datasheet 1179368 XCell CR9V/P 9 V / PP3 battery Lithium 1200 mAh 9 V 1 pc(s)

Description

Extremely long-life battery for all devices that require long operational readiness.

Features

  • High energy density
  • Up to 10 year shelf life
  • High current capability
  • Low internal resistance

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.47*

More interesting products

(*All information is plus legal VAT)