
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.50
5
7% = € 0.11
€ 1.39
10
10% = € 0.15
€ 1.35
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.50 / piece)
€ 1.50
plus VAT.
Highlights & Details
ENERGIZER HOCHVOLT SPEZIALBATTERIE 23A
- Capacity 55 mAhMercury-free Energizer alkaline batteries High energy density and low self-discharge
Technical specifications
- Size
23A
- Product type
Non-standard battery
- Technology
Alkali-manganese
- Voltage
12 V
- Capacity (mAh, Ah)
55 mAh
- Alternative battery types
A23
E23A
V23A
V23PX
V23GA
L1028
MN21
G23A
GP23A
WE23A
Show more
- Height
28 mm
- (Ø)
10 mm
- Content
1 pc(s)
- Type
A23
- Rechargeable
No
- Dim
(Ø x H) 10 mm x 28 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 650603 Energizer A23 Non-standard battery 23A Alkali-manganese 12 V 55 mAh 1 pc(s)
Security datasheet
Security datasheet 650603 Energizer A23 Non-standard battery 23A Alkali-manganese 12 V 55 mAh 1 pc(s)
Description
High-voltage batteries are mainly used in remote controls for car central locking systems, garage door openers, etc..
Hints
According BattG NiCd batteries may be used only for medical, emergency and alarm systems. This text is machine translated.











