• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Energizer Max AAA battery Alkali-manganese 1.5 V 8 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.54 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Energizer Max AAA battery Alkali-manganese 1.5 V 8 pc(s)

  • Set of 8.Leak protectionCan be stored for up to 10 years
  • This text is machine translated.

Technical specifications

Size

AAA

Product type

AAA battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

44.5 mm

(Ø)

10.5 mm

Content

8 pc(s)

Alternative battery types

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Rechargeable

No

Dim

(Ø x H) 10.5 mm x 44.5 mm

Documents & Downloads

Datasheet

Datasheet 2573217 Energizer Max AAA battery Alkali-manganese 1.5 V 8 pc(s)

User & Safety Instructions

User & Safety Instructions 2573217 Energizer Max AAA battery Alkali-manganese 1.5 V 8 pc(s)

Description

Long-lasting energy for constant power consumption.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.