• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Energizer Max LR03 AAA battery Alkali-manganese 1.5 V 40 pc(s)

1/8
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Energizer Max LR03 AAA battery Alkali-manganese 1.5 V 40 pc(s)

  • 40er set
  • Leak protection
  • Can be stored for up to 10 years
  • This text is machine translated.

Technical specifications

Size

AAA

Product type

AAA battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

44.5 mm

(Ø)

10.5 mm

Content

40 pc(s)

Alternative battery types

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Rechargeable

No

Dim

(Ø x H) 10.5 mm x 44.5 mm

Description

Long-lasting energy for constant power consumption.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.