• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Energizer N battery Alkali-manganese 1.5 V 2 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

40 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Special battery alkaline manganese E90, pack of 2

  • 2-pcs set

Technical specifications

Size

N

Product type

N battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

29 mm

(Ø)

11.5 mm

Content

2 pc(s)

Alternative battery types

N

LR1

LR01

E90

LR1-N

LR1/E90

4001

AM5

KN

MN9100

MN9100/N

UM5

R1

KN-2

810

910A

L1129

Show more
Rechargeable

No

Dim

(Ø x H) 11.5 mm x 29 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402193 Energizer N battery Alkali-manganese 1.5 V 2 pc(s)

Description

Energizer® offers a comprehensive range of long-life special miniature batteries. From heart rate and blood glucose meters to keyless access systems, car keys, and clocks, our batteries are compatible with every device in your daily life, so you never have to stand still.

Energizer® special batteries offer extreme reliability and performance and are available in a variety of versatile pack sizes, making WAS the perfect choice for all the requirements in the small sector. Moreover, no mercury is added - do you need more WAS for your special device?

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.