• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Energizer Ultimate Power bank 20000 mAh Power Delivery LiPo USB type A, USB C® Black Status display

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Energizer Ultimate Power bank

  • Capacity 20000 mAh
  • 74Wh (max.)
  • Triple output
  • Quick paper protocol
  • RATED OUTPUT 1: USB-C PD 5 V / 3 A, 9 V / 2.22 A, 12 V / 1.5 A
  • RATED OUTPUT 2: USB-C PD 5 V / 3 A, 9 V / 2.22 A, 12 V / 1.5A
  • RATED OUTPUT 3: USB-A 5 V / 3 A, 9 V / 2 A, 10 V / 2.25 A, 12 V / 1.5 A
  • Total output: 22.5W Max.
  • This text is machine translated.

Technical specifications

  • Rechargeable battery/battery technology: Lithium polymer (LiPo)
  • Output voltage 5, 9, 10, 12 V
Product type

Power bank

Charging slots

3

Capacity (mAh, Ah)

20000 mAh

Technology

LiPo

Width

145.5 mm

Connector

USB type A

USB C®

Height

28.2 mm

Weight

400 g

Factory colour

Black

Wireless charging

No

Charging method

Power Delivery

Dim

(W x H x D) 145.5 x 28.2 x 69.2 mm

Connector type

USB-A 2x

USB-C® 1x

Capacitance measured

20000 mAh

Powerbank features

Status display

USB-C voltage output (max.)

12 V

USB-C current output (max.)

3 A

USB-C voltage input (max.)

9 V

USB-C current input (max.)

3 A

Depth

69.2 mm

USB

Charging method (Power Delivery)

with USB Power Delivery

Battery capacity

20000 mAh

Input voltage

5, 9 V

UKCA

yes

USB Type-A output ports

1

Total output power

22.5 W

USB Type-C ports quantity

2

USB Power Delivery up to

20 W

Fast charging

yes

Battery capacity

74 Wh

Number of simultaneously connected devices (max)

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734648 Energizer Ultimate Power bank 20000 mAh Power Delivery LiPo USB type A, USB C® Black Status display

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)