• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ENTES ENT.A20MN 150/1 2,5VA Cl:0,5 ENT.A20MN 150/1 2,5VA Cl:0,5 Current transformer attachment Primary current 150 A Sec

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ENTES ENT.A20MN 150/1 current transformer

  • Input current (current) 150 A
  • Output current 1 A

Technical specifications

  • Max. Operating voltage 720 V.
  • Operating temperature: -5 °C to + +40 °C.
  • Nominal thermal current 1.2 x ln
  • Protection class: IP20
  • Secondary terminal: Nickel-plated brass, M5 screw
  • Tightening (recommended): 2 Nm
Product type

Current transformer attachment

Fitting type

Screw-fit

Primary current

150 A

Secondary current

1 A

2.5 VA

Accuracy class

0.5

Type

ENT.A20MN 150/1 2,5VA Cl:0,5

Output current

1 A

Input current

150 A

Factory colour

Black

Documents & Downloads

Datasheet

Datasheet 3031394 ENTES ENT.A20MN 150/1 2,5VA Cl:0,5 ENT.A20MN 150/1 2,5VA Cl:0,5 Current transformer attachment Primary current 150 A Sec

User & Safety Instructions

User & Safety Instructions 3031394 ENTES ENT.A20MN 150/1 2,5VA Cl:0,5 ENT.A20MN 150/1 2,5VA Cl:0,5 Current transformer attachment Primary current 150 A Sec

Description

ENTES Current transformers of the ENT-series are narrow profile converters that reduce the power supply to a measurement that is compatible with measuring instruments. The converters isolate and protect relays and other devices from the mains voltage.

This text is machine translated.

Features

  • Narrow profile
  • Insulating and protective

What kind of Current Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)