• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ENTES EPM-07S-96 Network diagnostics 1-phase, 3-phase Power testing

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EPM-07 S-96 network analyzer instrument

  • 22 different parameters
  • 6 different methods for energy calculation
  • 2 energy counter
  • 2 digital inputs
  • 2 pulse outputs
  • Max./Min. Values
  • Max. Required
  • RS-485 interface
  • Password protection

Technical specifications

  • Protection class IP40 (front).
  • Measurement function: Voltage AC, current AC, frequency, voltage, current, cos phi, reactive power, power.
Product type

Network diagnostics

Display (details)

LED red with digit height 10 mm

Phase detection

Yes

Manufacturer's standards (no certificate)

Power supply (details)

230 V AC ±10% or 45-265 V AC/DC

Dim

(L x W x H) 80 x 96 x 96 mm

Weight

0.6 kg

Measurement type

1-phase

3-phase

Features

Power testing

Width

96 mm

Height

96 mm

Length

80 mm

Interfaces

RS485

Display technology

LCD

Recess width

90 mm

Display lighting

red

Display (counts)

999

Reading range (min.)

10 V AC

0 A/AC

Documents & Downloads

Datasheet

Datasheet 103324 ENTES EPM-07S-96 Network diagnostics 1-phase, 3-phase Power testing

User & Safety Instructions

User & Safety Instructions 103324 ENTES EPM-07S-96 Network diagnostics 1-phase, 3-phase Power testing

Description

EPM-07 S-96 is a processor-based network analyzer which up to 22 different parameters of an electrical network can display. The measured parameters are in 4 separate is displayed.

The following parameters can be displayed:
Phase-neutral voltage
Phase-phase voltage
Average Phase-neutral voltage
Average Phase-phase voltage
Phase currents
Neutral Current
Total power
Power factor
Cos phi
Frequency
(Active power:
Reactive power
Apparent Power
Total active power
Total reactive power
Imported active energy
Exported active energy
Capacitive reactive energy
Inductive reactive energy
Total Apparent Power
Max./Min. Values
Max. Required

EPM-07 S-96 has 2 digital inputs to the status of connected devices, such as battery, thermostat, power switch or pumps to monitor. The digital inputs in energy meter menu is enabled, the energy meter monitored.
EPM-07 S-96 has 2 programmable pulse outputs, which pulses depending on the set parameters on the energy counters.
Min and Max. Values can for VLN, VLL, A, W, Var, VA, BL, SVAr SVA and demand values for A, W, Var, VA, BL, SVA, SVAr.

This text is machine translated.

Features

  • 2 digital inputs
  • Pulse output for energy
  • Dual Energy Measurement
  • 6 different methods for energy calculation
  • Transformer ratio: 0.1-4000.0 PROGRAMMABLE
  • Contact output.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)