• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EPIC ® MH 8.0mm pin contact 44423244 LAPP 10 pc(s) Pin

Image similar
Product type
Pin
Type
44423244
Manufacturer part #
44423244
Connection
Crimp
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 11.50 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Technical specifications

  • Wire stripping length: 10 mm
Type

44423244

Product type

Pin

Manufacturer part #

44423244

Connection

Crimp

Content

10 pc(s)

Industrial packaging

Yes

Material (details)

Gold plated

Core connector

25 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1608277 EPIC ® MH 8.0mm pin contact 44423244 LAPP 10 pc(s) Pin

User & Safety Instructions

User & Safety Instructions 1608277 EPIC ® MH 8.0mm pin contact 44423244 LAPP 10 pc(s) Pin

More interesting products

(*All information is plus legal VAT)