
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.32
€ 4.71
10
9% = € 0.46
€ 4.57
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.03 / piece)
€ 5.03
plus VAT.
Only 1 Piece(s) available
Highlights & Details
Protection cover for EPIC ® H-Series A
Technical specifications
- Type
EPIC® H-A 16 KDBF
- Manufacturer part #
10469500
- Content
1 pc(s)
- Compatible with (details)
H-A 16
- Material (details)
Plastic
- Type
Lanyard with cable lug
- Type
H-A 16
- Type
H-A 16 KDBF DUST COVER
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 739113 Protection cover for EPIC ® H-Series A H-A 16 10469500 LAPP 1 pc(s)
User & Safety Instructions
User & Safety Instructions 739113 Protection cover for EPIC ® H-Series A H-A 16 10469500 LAPP 1 pc(s)
Information
Information 739113 Protection cover for EPIC ® H-Series A H-A 16 10469500 LAPP 1 pc(s)
Description
Protective cover of plastic with bolts for mounting, base, and clutch housing HB 16











