
Number (Package size 5 pc(s))
Total (€ 8.20 / piece)
€ 40.99
incl. VAT
Only 7 Set(s) available
Highlights & Details
EPIC ® SIGNAL M23 B2 installation housing
Technical specifications
- Rear wall mounting
- Mounting-Ø 2.70 mm
- Packaging type
Piece
- Mounting type
Rear panel
- Connector type
Flange enclosure
- Connection
Connector
- Case material
Diecast zinc
- Manufacturer part #
44420035
- Factory colour
Red
- Industrial packaging
Yes
- Content
5 pc(s)
- (Ø)
2.70 mm
- RoHS-compliant
Yes
IP68
- Type
44420035
- Temperature range
-25 °C - +125 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1576194 EPIC ® SIGNAL M23 B2 installation housing 44420035 44420035 Red LAPP Content: 5 pc(s)
User & Safety Instructions
User & Safety Instructions 1576194 EPIC ® SIGNAL M23 B2 installation housing 44420035 44420035 Red LAPP Content: 5 pc(s)
Description
Scope of delivery
- Without contact insert
- This text is machine translated.


























