
Number (Package size 5 pc(s))
Total (€ 8.20 / piece)
€ 40.99
incl. VAT
Only 6 Set(s) available
Highlights & Details
EPIC ® SIGNAL M23 B2 installation housing
Technical specifications
- Rear wall mounting
- Mounting-Ø 2.70 mm
- Packaging type
Piece
- Mounting type
Rear panel
- Case material
Diecast zinc
- Manufacturer part #
44420050
- Factory colour
Black
- Industrial packaging
Yes
- Content
5 pc(s)
- (Ø)
2.70 mm
- RoHS-compliant
Yes
IP68
- Type
44420050
- Temperature range
-25 °C - +125 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1576196 EPIC ® SIGNAL M23 B2 installation housing 44420050 44420050 Black LAPP Content: 5 pc(s)
User & Safety Instructions
User & Safety Instructions 1576196 EPIC ® SIGNAL M23 B2 installation housing 44420050 44420050 Black LAPP Content: 5 pc(s)
Description
Scope of delivery
- Without contact insert
- This text is machine translated.


























