
Number (Package size 5 pc(s))
Total (€ 1.40 / piece)
€ 6.99
incl. VAT
Only 4 Set(s) available
Highlights & Details
EPIC ® SIGNAL M23 P inserts, 8+1-pin
Technical specifications
- Packaging type
Piece
- Connector type
Socket
Plug
- Connector cross section
0.14 - 2.50 mm²
- Test current
20 A (2 mm contact)
7 A (1 mm contact)
- Total no. of pins
8 + PE
- Manufacturer part #
73002736
- Industrial packaging
Yes
- Content
5 pc(s)
- Number of pins
8
- RoHS-compliant
Yes
- Features
Left-hand
- Type
73002736
- Leading contact (PE)
Yes
- Type
P-part, left-hand
- Contamination level
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1576221 EPIC ® SIGNAL M23 P inserts, 8+1-pin 73002736 73002736 LAPP Content: 5 pc(s)
User & Safety Instructions
User & Safety Instructions 1576221 EPIC ® SIGNAL M23 P inserts, 8+1-pin 73002736 73002736 LAPP Content: 5 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.




























