• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EPOS IMPACT DW 30 Phone On-ear headset DECT Stereo Black Noise cancelling Microphone mute Phone

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EPOS IMPACT DW Pro 2 PHONE - EU Series

  • Premium audio for excellent call quality
  • Make calls comfortably all day long
  • Enjoy wireless freedom and single connectivity
  • Simple magnetic docking and charging
  • Get premium look and performance

Technical specifications

Product type

On-ear headset

Design (headphones)

On-ear

Use

Phone

Headphone features

Microphone mute

Audio channels

Stereo

Transfer type

DECT

functions

Noise cancelling

Radio frequency

1880 - 1900 MHz

180 m

Factory colour

Black

Technology

LiPo

Frequency range (microphone)

150 - 6800 Hz

Max. talk time

12 h

Call management

Yes

Headphones model

IMPACT DW 30 PHONE

Compatible

DECT phones

Standby max.

100 h

Headband-type

Overhead

Earphone type

On-ear

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2348338 EPOS IMPACT DW 30 Phone On-ear headset DECT Stereo Black Noise cancelling Microphone mute Phone

Description

Premium 2-sided wireless DECT headset with single connectivity for desk phones. Excellent sound and EPOS Voice™ for excellent conversations. The flexible and lightweight design ensures all-day comfort.

Focus on your customer
In high-density jobs, it needs a solution that optimizes your calls while providing the freedom and flexibility to improve your performance.

Whether at your desk or in your office environment, THE IMPACT DW series gives you the agility, comfort and quality audio you need to focus on your customers 100%.

This text is machine translated.