• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EPOS IMPACT SC 260 USB On-ear headset Corded (1075100) Stereo Black Noise cancelling Volume control, Microphone mute Pho

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EPOS IMPACT SC 260 USB On-ear headset

  • Optimized for Unified Communications
  • Experience clear communication
  • Get all-day comfort
  • Benefit from a stable design
  • Optimized for communication and multimedia

Technical specifications

Product type

On-ear headset

Design (headphones)

On-ear

Use

Phone

Headphone features

Volume control

Microphone mute

Audio channels

Stereo

Transfer type

Corded (1075100)

USB

functions

Noise cancelling

Impedance

50 Ω

Factory colour

Black

Frequency range (microphone)

150 - 6800 Hz

Cable length

1 m

Compatible

Universal

Headband-type

Overhead

Earphone type

On-ear

Description

Wired, rugged, two-sided headset with USB port, optimized for unified communications. For professional UC users in contact centers/offices who need high voice quality, long life and all day comfort.

Ready for UC?
Unified Communications brings greater efficiency to your business and will streamline operations.

THE IMPACT 200 series provides natural-sounding conversations with a technology designed for professional requirements.

Optimized for communication and multimedia
With automatic sound improvement profiles

Experience clear communication
With EPOS Voice™ and noise-cancelling microphone for natural, clear conversations

Get all-day comfort
Acoustic foam ear pads with synthetic leather cover and CircleFlex™ double-joint earpiece system for a perfect fit

This text is machine translated.