• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EPOS IMPACT MB Pro 2 Phone On-ear headset Bluetooth® (1075101) Stereo Black Noise cancelling

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EPOS IMPACT MB Pro 2 series

  • Premium audio for natural-sounding calls
  • Experience wireless freedom
  • Talk for hours
  • Discover simple call control
  • Natural, pleasant listening experience

Technical specifications

Product type

On-ear headset

Design (headphones)

On-ear

Use

Phone

Audio channels

Stereo

Transfer type

Bluetooth® (1075101)

functions

Noise cancelling

25 m

Factory colour

Black

Weight

0.08 kg

Bluetooth

4.0

Frequency range (microphone)

150 - 6800 Hz

Max. talk time

15 h

Compatible

Universal

Standby max.

456 h

Headband-type

Overhead

Earphone type

On-ear

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2348346 EPOS IMPACT MB Pro 2 Phone On-ear headset Bluetooth® (1075101) Stereo Black Noise cancelling

User & Safety Instructions

User & Safety Instructions 2348346 EPOS IMPACT MB Pro 2 Phone On-ear headset Bluetooth® (1075101) Stereo Black Noise cancelling

Description

Premium Bluetooth® headset on both sides for professional use in the office and on the move. Ensure natural-sounding communications with advanced EPOS audio technologies, multi-connectivity, and high-end design.

More well-being when multitasking
For today's professional users, long hours on the phone and multi-tasking in the office are the order of the day.

THE IMPACT MB Pro series offers wireless freedom and advanced audio technologies that deliver a natural calling experience. It ensures high user comfort and excellent speech clarity.

Premium audio for natural-sounding calls
With EPOS Voice™ for a natural listening experience and Ultra Noise Cancelling microphone for voice optimization

Experience wireless freedom
Multi-point connectivity with two simultaneously connected Bluetooth® devices and a range of up to 25 m.

Talk for hours
Up to 15 hours talk time for the whole day

This text is machine translated.