• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EPOS IMPACT SC 230 USB MS II On-ear headset Corded (1075100) Mono Black Noise cancelling Volume control, Microphone mute

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EPOS IMPACT SC 230 USB MS II SERIES

  • Certified solutions for clear communication
  • Experience clear communication
  • Easy call control
  • Get all-day comfort
  • Optimized for communication and multimedia

Technical specifications

Product type

On-ear headset

Design (headphones)

On-ear

Use

Phone

Headphone features

Volume control

Microphone mute

Audio channels

Mono

Transfer type

Corded (1075100)

USB

functions

Noise cancelling

Impedance

50 Ω

Factory colour

Black

Weight

0.180

Frequency range (microphone)

150 - 6800 Hz

Cable length

1 m

Compatible

Universal

Headband-type

Overhead

Earphone type

On-ear

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2348356 EPOS IMPACT SC 230 USB MS II On-ear headset Corded (1075100) Mono Black Noise cancelling Volume control, Microphone mute

Description

Wired, rugged, single-sided USB headset with in-line call control, optimized for unified communications and certified for Skype for Business. For professional users, who need high voice quality, long life and wearing comfort.

Ready for UC?
Unified Communications brings greater efficiency to your business and will streamline operations.

THE IMPACT 200 series provides natural-sounding conversations with a technology designed for professional requirements.

Optimized for communication and multimedia
With automatic sound improvement profiles

Experience clear communication
With EPOS Voice™ and noise-cancelling microphone for natural, clear conversations

Get all-day comfort
Acoustic foam ear pads with synthetic leather cover and CircleFlex™ double-joint earpiece system for a perfect fit

This text is machine translated.