• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EPOS IMPACT D 10 Phone On-ear headset DECT Mono Black Noise cancelling Microphone mute Phone

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EPOS IMPACT D 10 Phone On-ear headset

  • Premium audio for clear calls
  • Move around freely thanks to high range
  • Simply connect to a device
  • Choose your wearing style
  • Simple magnetic docking and charging

Technical specifications

Product type

On-ear headset

Use

Phone

Headphone features

Microphone mute

Audio channels

Mono

Transfer type

DECT

functions

Noise cancelling

180 m

Factory colour

Black

Weight

50 g

Technology

LiPo

Frequency range (microphone)

150 - 6800 Hz

Max. talk time

12 h

Compatible

DECT phones

Standby max.

100 h

Headband-type

On-ear

Earphone type

On-ear

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2348344 EPOS IMPACT D 10 Phone On-ear headset DECT Mono Black Noise cancelling Microphone mute Phone

Description

One-sided wireless DECT headset that can be connected directly to desktop phones. For professional users, who need clear, natural sound and all-day comfort and want to move freely in the office.

Always within range
For modern professional users, excellent call quality is essential even when they need to remain mobile in the office.

THE IMPACT D 10 series extends your wireless range considerably, so that you can concentrate completely on conversations and enjoy uninterrupted conversation quality even away from the desk.

This text is machine translated.