• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EPOS IMPACT DW 10 HS Phone On-ear headset DECT Mono Black Noise cancelling Volume control, Microphone mute

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EPOS IMPACT DW Ofiice HS Series

  • Choose your wearing style

Technical specifications

Product type

On-ear headset

Design (headphones)

On-ear

Use

Phone

Headphone features

Volume control

Microphone mute

Audio channels

Mono

Transfer type

DECT

functions

Noise cancelling

180 m

Factory colour

Black

Technology

LiPo

Frequency range (microphone)

150 - 6800 Hz

Max. talk time

12 h

Call management

Yes

Headphones model

IMPACT DW 10 HS

Compatible

DECT phones

Standby max.

100 h

Headband-type

Overhead

On-ear

Earphone type

On-ear

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2348341 EPOS IMPACT DW 10 HS Phone On-ear headset DECT Mono Black Noise cancelling Volume control, Microphone mute

Description

A headset solution without a base station, including headband, earloop and name tag. Works with all product variants of the cordless DECT series IMPACT DW. Both styles can be worn on both the left and right ear.

Focus on your customer
In high-density jobs, it needs a solution that optimizes your calls while providing the freedom and flexibility to improve your performance.

Whether at your desk or in your office environment, THE IMPACT DW series gives you the agility, comfort and quality audio you need to focus on your customers 100%.

This text is machine translated.