• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson Ink cartridge 27XL Original Set Cyan, Magenta, Yellow C13T27154510

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Epson Ink cartridge 27XL Cyan, Magenta, Yellow

  • Original Epson brand ink cartridges multi-pack for best printing results
  • Highly durable print head
  • 'Logo of DuraBrite Ultra Ink. Blue, green, pink, black and yellow circles symbolise ink colours and print quality.'

Technical specifications

  • Easy Mail Packaging (fruit-free cardboard packaging)
Product type

Ink cartridge

Packaging type

Set

Type

Original

Short ID

27XL

Manufacturer part #

C13T27154510

Compatible with

Epson

Colour

Cyan

Magenta

Yellow

Ink volume

10.4 ml

Page yield

1100 Sides

Content

3 pc(s)

Supplies type

Ink

UKCA

yes

Description

Whether printing school work, websites or photos for family albums or for display, Epson offers the Epson Claria series for every print requirement the suitable ink.

Perfect quality:
- Epson Claria ink delivers both pin-sharp texts and high-quality, Long-lasting high-gloss photos

user-friendly:
- clear indication of the page yield on each ink pack
- easily identifiable motif makes buying the right cartridge a child's play

economical:
- separate individual cartridges - only the used color has to be replaced

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.