• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson Ink cartridge 27XL Original Yellow C 13 T 27144010

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Epson Ink Cartridge T2714, 27XL Yellow C13 T2714 4010

  • Original Epson brand cartridge Multi pack for best printing results
  • Highly durable print head
  • 'Logo of DuraBrite Ultra Ink. Blue, green, pink, black and yellow circles symbolise ink colours and print quality.'

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

27XL

Manufacturer part #

C 13 T 27144010

Compatible with

Epson

Colour

Yellow

Ink volume

10.4 ml

Page yield

1100 Sides

Content

1 pc(s)

Replaces original item

C13T27144010

Supplies type

Ink

Compatible with

Epson

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1194324 Epson Ink cartridge 27XL Original Yellow C 13 T 27144010

User & Safety Instructions

User & Safety Instructions 1194324 Epson Ink cartridge 27XL Original Yellow C 13 T 27144010

Description

No matter, whether for the pressure of homework, web pages or photos for family albums or issue with the Epson Claria - Epson offers the suitable ink series for each printing needs.

Perfect Quality:
- The Epson Claria ink provides both pin-sharp texts as well as high-quality, durable high-gloss photos

User-friendly:
- Clear specification of the site fertility on each ink packaging
- Easily identifiable visible motive makes buying the right cartridge a child's play

Economical:
- Separate individual cartridges - only the consumed color must be replaced

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.