• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson Ink cartridge 27XXL Original Black C 13 T 27914010

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Epson Ink Cartridge T2791, 27 XXL BLACK C13 T2791 4010

  • Original Epson brand cartridge Multi pack for best printing results
  • Highly durable print head
  • 'Logo of DuraBrite Ultra Ink. Blue, green, pink, black and yellow circles symbolise ink colours and print quality.'

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

27XXL

Manufacturer part #

C 13 T 27914010

Compatible with

Epson

Colour

Black

Ink volume

34.1 ml

Page yield

2200 Sides

Content

1 pc(s)

Supplies type

Ink

Compatible with

WF 36xx / 7110 / 76xx

Compatible with

Epson

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1194321 Epson Ink cartridge 27XXL Original Black C 13 T 27914010

User & Safety Instructions

User & Safety Instructions 1194321 Epson Ink cartridge 27XXL Original Black C 13 T 27914010

Description

No matter, whether for the pressure of homework, web pages or photos for family albums or issue with the Epson Claria - Epson offers the suitable ink series for each printing needs.

Perfect Quality:
- The Epson Claria ink provides both pin-sharp texts as well as high-quality, durable high-gloss photos

User-friendly:
- Clear specification of the site fertility on each ink packaging
- Easily identifiable visible motive makes buying the right cartridge a child's play

Economical:
- Separate individual cartridges - only the consumed color must be replaced

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.