• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson Projector EB-G7900U LCD 7000 lm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Epson Projector EB-G7900U LCD

  • ANSI lumen: 7000 lm
  • Beamer resolution: 1920 x 1200 WUXGA
  • Contrast ratio (dyn): 50000 : 1

Technical specifications

Product type

Projector

Technology

LCD

Range of use

Home cinema/HD projector

Home projector

Fixed projector

ANSI lumen

7000 lm

Contrast ratio (dyn)

50000 : 1

Dim

(W x H x D) 52.5 x 18.9 x 47.2 cm

Width

52.5 cm

Height

18.9 cm

Depth

47.2 cm

Factory colour

White

Resolution

1920 x 1200 WUXGA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1846747 Epson Projector EB-G7900U LCD 7000 lm

User & Safety Instructions

User & Safety Instructions 1846747 Epson Projector EB-G7900U LCD 7000 lm

Description

Excellent picture quality
It provides you with this powerful installation projector for large event rooms for an excellent picture quality and optimal presentations. With the 3LCD technology from Epson and the same high white and color brightness are the characteristics of the images in WUXGA resolution by bright and vivid colors. This is thanks to a brightness of 7000 lumens. Also for use in rooms with natural light. The projector uses the 4K-enhancement technology to display images in outstanding sharpness and with perfect details.
Easy positioning
Thanks to the new, motorised Lens, including an optional ultra-short distance lens, and vertical and horizontal lens shift function, the projector has 360° flexible installed and almost everywhere.
Quick Setup
Start thanks to the function for storing the objective lens settings directly with the presentation. This feature allows you to save projector settings such as the image position, the focus and zoom and offers you with different image formats and objective a quick access. Thanks to the split-screen function you can content from two sources next to each other and also without replacing the lamp, high-Format (portrait)-projection mode. For the integration of many systems are available HDMI, HDBaseT, DVI-D and component video inputs are available.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.