1/2
Projector
LCD
Office projector
Classroom projector
5500 lm
3800 lm
15000 : 1
4:3
6 x
300 W
10000 h
5000 h
1 x
2 x
3 x
Built-in Wi-Fi
(W x H x D) 377 x 291 x 101 mm
377 mm
291 mm
101 mm
4.4 kg
White
425 W
0.5 W
1024 x 768 XGA
yes
The necessary accessories are required to use the article as described.