• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EPZ-35MS29 Piezoceramic element 1 pc(s)

Stroke drawing/circuit diagram
Product type
Piezoceramic element
Fastening method
PCB
Dim
(Ø x H) 35 mm x 0.3 mm
Connection
Soldering
Type
Round
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

572 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Piezo-ceramic element

Technical specifications

Product type

Piezoceramic element

Fastening method

PCB

Dim

(Ø x H) 35 mm x 0.3 mm

Connection

Soldering

Type

Round

Content

1 pc(s)

Height

0.3 mm

(Ø)

35 mm

Resonance

2900 Hz

Type

EPZ-35MS29

Type

EPZ-35MS29

Operating voltage

-

Documents & Downloads

Datasheet

Datasheet 712943 EPZ-35MS29 Piezoceramic element 1 pc(s)

User & Safety Instructions

User & Safety Instructions 712943 EPZ-35MS29 Piezoceramic element 1 pc(s)

Description

Particularly flat sound transducer, without electronics, in brass-ceramic design. Suitable as a tone signal transmitter.
Application:
Measuring/testing technology

What kind of Sound Transducers & Signalling Devices are you looking for?

More interesting products

(*All information is plus legal VAT)