• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Erdi D331-60 Seaming pliers 270 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Seaming pliers straight D 331-60

  • Forged in quality steel
  • Black powder coated
  • Minimum jaw depth straight 60 mm
  • Minimum jaw depth bent 50 mm

Technical specifications

Product type

Seaming pliers

Length

270 mm

Weight

690 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1417850 Erdi D331-60 Seaming pliers 270 mm

Description

Made of quality steel forged. Black powder coated. Minimum jaw depth just 60 mm. Chisel form curved 50 mm

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)