• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ergotron LX Monitor wall mount 1 Display(s) 86,4 cm (34") White Height-adjustable, Tiltable, Swivelling, Swivelling

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ergotron LX series LX wall monitor arm 86.4 cm (34") white wall

  • Maximum weight capacity 11.3 kg
  • Minimum screen size: 50.8 cm (20") Maximum screen size: 86.4 cm (34")
  • Number of display supported: 1
  • Screws Mounting type: Wall
  • Maximum VESA-bracket 100 x 100 mm
  • Manual height adjustment Inclination adjustment
  • Improved cable management Easy installation
  • Acrylonitrile butadiene styrene (ABS), aluminum, white steel
  • 'Constant Force' logo with the initials 'CF' in a black circle above it.

Technical specifications

  • Product Colour: White
  • Housing material: Acrylonitrile-butadiene-styrene (ABS), aluminum, steel
  • Orientation: Landscape portrait
  • Easy installation: Yes
  • Height adjustment: Yes
  • Height adjustment rate 0 - 33 mm
  • Tilt angle range 0 - 75°
  • Rotation angle 360 °
  • Height adjustment type: Manual
  • Adjustable depth: Yes
  • Depth range 10 - 65 mm
  • Tilt adjustment: Yes
  • Swivel: Yes
  • Number of arms: 1
  • Rotate: Yes
  • Lighting LED: No.
  • On/off switch: No.
  • Built-in USB Hub: No.
  • Packaging type: Box
  • VESA-bracket included: Yes
  • Mounting set: Yes
  • User manual: Yes
  • Power supply included: No.
  • AC mains adapter: No.
  • Remote control included: No.
  • Pivoting range 0 - 360°
  • Improved cable management: Yes
  • Swivel angle 360°
  • Maximum weight capacity 11.3 kg
  • Maximum screen size: 86.4 cm (34")
  • Mounting type: Wall
  • Minimum VESA-bracket 75 x 75 mm
  • Maximum VESA-bracket 100 x 100 mm
  • Number of display supported: 1
  • Mounting: Screws
  • Panel-mounting interface 75 x 75.100 x 100 mm
  • Maximum weight capacity (per monitor): 11.3 kg
  • Outrigger arm (max.) 65.3 cm
  • Minimum screen size: 50.8 cm (20")
  • Suitable for TV: Yes
  • Motorized: No.
Product type

Monitor wall mount

Suitable for

86,4 cm (34")

Add-on displays

1 Display(s)

Holder type

Height-adjustable

Tiltable

Swivelling

Swivelling

No

Max. load capacity

11.3 kg

No

75 x 75 mm

100 x 100 mm

Rotation

360°

Tilt range (bottom)

75°

Tilt range (top)

75°

Min. distance to floor/ceiling

0 cm

Max. distance to floor/ceiling

33 cm

Swivel range (left)

360°

Swivel range (right)

180°

Distance to wall (min.)

0 cm

Distance to wall (max.)

64 cm

Factory colour

White

Weight

0

Suitable for

86,4 cm (34")

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3028938 Ergotron LX Monitor wall mount 1 Display(s) 86,4 cm (34") White Height-adjustable, Tiltable, Swivelling, Swivelling

Description

Robust structure made of polished aluminium! Lasts ten times longer than comparable products of other brands and costs only about half the price. Positions the monitors with a finger-touch. The constant force lift- and pivot technology permits an easy adjustment of the monitor in each desired position. On. Off. Before. Back. Maximum comfort with positioning of LCD or LCD-TV.

This text is machine translated.

Features

  • Position your display for maximum ergonomic comfort to relieve eye, neck and back strain
  • Upgrade the LCD monitor and television with improved ergonomic adaptability
  • The patented CF technology™ provides a first-class and easy-to-use display adjustment
  • Cable management guides the cable under the arm and thus ensures order
  • LCD range of up to 64 cm Simply slide the screen to the side when not in use
  • A height adjustment of 33 cm corresponds to the ergonomic requirements of nine out of ten adults
  • Arm can be retracted and folded back via the base plate; is suitable for storage in racks or cabinets in space-limited working areas

What kind of PC Monitor Stands & Brackets are you looking for?

Accessories

(*All information is plus legal VAT)