• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ergotron StyleView® SV42-6101-2 Laptop stand Tiltable, Height-adjustable, USB hub

1/3
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Load capacity (max.): 8 kg
  • Suitable for up to: 43,9 cm (17,3")
  • 51 cm withdrawal from the ground
  • Open architecture for future hardware upgrades

Technical specifications

  • Constant Force technology
Product type

Laptop stand

Features

Tiltable

Height-adjustable

USB hub

Suitable for

25,4 cm (10")

26,9 cm (10,6")

27,9 cm (11")

30,5 cm (12")

30,7 cm (12,1")

33,0 cm (13")

31,8 cm (12,5")

34,3 cm (13,5")

35,8 cm (14,1")

38,1 cm (15")

39,1 cm (15,4")

39,6 cm (15,6")

40,6 cm (16")

43,2 cm (17")

43,9 cm (17,3")

Show more
Material

Aluminium

Plastic

Steel

Weight

72 kg

Width

489 mm

Height

1282 mm

Factory colour

Grey

Type of bearing

N/A

Dim

(L x W x H) 533 x 489 x 1282 mm

Length

533 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1012472 Ergotron StyleView® SV42-6101-2 Laptop stand Tiltable, Height-adjustable, USB hub

Description

Stay productive and up-to-date - with our certified power supply system. This innovative, ergonomic and easy-to-use medical trolley has a stepless height adjustment function for standing and sitting activities, independent monitor positioning and adjustable back tilting keyboard tray.
- Maneuver the trolley effortlessly to wherever you need it-style view reacts quickly to the input of nursing staff and enables the medical staff to focus on the patient.
- Optimum ergonomic design for each body size; setting the seat or standing position and adapt continuously with one hand - more convenience and higher productivity for the operator.
- Reliable power supply system is the fifth generation with easy-to-replace batteries. For the safety of the patients and of nursing staff is the power supply system in accordance with UL/EN/IEC60601-1 and CAN/CSA C22.2 No. GTP 601.1 M90 as well as in accordance with the limits for leakage currents in the NFPA certified

This text is machine translated.

Features

  • Constant Force technology
  • Adjustable height
  • Adjustable Rollers
  • Electrical unit with 3 sockets
  • Anti-microbial coating
  • USB hub with 4 compartments
  • Smooth-running castors
  • Automatically-operated base
  • Battery status display
  • Lockable

What kind of Laptop Stands, Laptop Coolers are you looking for?