• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ergotron WorkFit 24-408-227 Laptop stand Height-adjustable

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

WorkFit-P, Sit-Stand Workstation

  • Load capacity (max.) 4.5 kg
  • Ideal for laptops of any size.
  • Suitable for MacBook ®, MacBook ® Air, MacBook ® Pro
  • Constant Force technology

Technical specifications

  • Colour of product: Silver
  • Maximum weight (capacity): 4.5
  • Lift: 51
  • Pan range: -180 - 180
  • Material: Aluminium
  • Package dimensions (WxDxH): 370 x 200 x 650
  • Package weight: 9500
  • Source data-sheet: Icecat.biz
  • Compatibility: MacBook Air, MacBook Pro
  • Height adjustment range: 0 - 510
  • Weight: 8400
Product type

Laptop stand

Features

Height-adjustable

Suitable for

29,5 cm (11,6")

30,5 cm (12")

30,7 cm (12,1")

31,8 cm (12,5")

33,8 cm (13,3")

34,3 cm (13,5")

35,6 cm (14")

35,8 cm (14,1")

38,1 cm (15")

39,1 cm (15,4")

39,6 cm (15,6")

40,6 cm (16")

43,2 cm (17")

43,4 cm (17,1")

43,9 cm (17,3")

Show more
Compatible with

MacBook

Material

Aluminium

Weight

8.4 kg

Width

610 mm

Height

508 mm

Factory colour

Grey

Type of bearing

N/A

Dim

(L x W x H) 811 x 610 x 508 mm

Length

811 mm

Description

WorkFit-P, Sit-Stand Workstation - for Apple Think on your toes! This elegant height-adjustable platform is perfect for a MacBook®, placing your laptop wherever you want to work. Alternatively, it makes an excellent extra writing or drawing surface that moves where you do. Set up is simple. The WorkFit-P instantly creates an ergonomic, minimalist station that enables you to stand more and sit less, improving your output and overall health. Benefits: Generous worksurface, perfect for laptops of any size, from the MacBook Air to the MacBook Pro - Can be used as a supplementary surface for writing or drawing with a graphics pen tablet - High-quality, solid-aluminum construction - Designed to perfectly complement the look of your MacBook - Fluid, one-touch motion with patented CF Technology - Sit-to-stand height adjustment - Standing is like walking: it increases energy, burns extra calories, tones muscles, improves posture, increases blood flow and ramps up metabolism

Features

  • Generous working area - ideal for laptops of all sizes, from the MacBook Air for MacBook Pro
  • Can also be used as a surface for writing or drawing with a graphics tablet can be used
  • High-quality design made of solid aluminum
  • The Perfect visual supplement to your MacBook
  • Jerk-free one-touch motion with patented CF Technology
  • Height adjustment of the seat - for standing position

What kind of Laptop Stands, Laptop Coolers are you looking for?