• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ergotron TeachWell Laptop-Satz 97-585 Laptop stand Height-adjustable

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ergotron TeachWell workstation MDW - Laptop Kit

  • Suitable for up to: 46,7 cm (18,4")
  • Load capacity (max.) 3.6 kg
  • Easy to clean

Technical specifications

Product type

Laptop stand

Features

Height-adjustable

Suitable for

29,5 cm (11,6")

30,5 cm (12")

30,7 cm (12,1")

31,8 cm (12,5")

33,0 cm (13")

34,3 cm (13,5")

35,6 cm (14")

35,8 cm (14,1")

38,1 cm (15")

39,1 cm (15,4")

39,6 cm (15,6")

40,6 cm (16")

43,2 cm (17")

45,7 cm (18")

46,7 cm (18,4")

Show more
Material

Plastic

Steel

Weight

2.9 kg

Width

405 mm

Height

250 mm

Factory colour

Grey

Type of bearing

N/A

Dim

(L x W x H) 200 x 405 x 250 mm

Length

200 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1012435 Ergotron TeachWell Laptop-Satz 97-585 Laptop stand Height-adjustable

Description

You make the working area free and position your laptop comfortably to the ergonomics to improve. For this purpose, an increased laptop underlay.
Flexible mounting position on working surface-clamping system allows placement of the laptops at any point along the back edge.
Integrated Laptop security system provides anti-theft protection as well as stability at accidental impacts thanks to the unique clip locking bracket.
Manual setting of the height in a 18-cm area.

This text is machine translated.

Features

  • In-built theft protection
  • Supports Laptops with and without long-term battery
  • Height up to 7 cm adjustable
  • Load capacity 3.6 kg
  • LCD size 10" -17"

Scope of delivery

  • Bracket, safety clip

Hints

Maximum laptop width: 45.7 cm
Maximum screen thickness 2.8 cm

What kind of Laptop Stands, Laptop Coolers are you looking for?