• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ersa 0A08MSET Dry cleaner (L x W x H) 188 x 105 x 100 mm 10 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

41 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Dry cleaner

Dim

(L x W x H) 188 x 105 x 100 mm

Weight

0.425 kg

Width

105 mm

Height

100 mm

Length

188 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2202499 Ersa 0A08MSET Dry cleaner (L x W x H) 188 x 105 x 100 mm 10 pc(s)

What kind of Soldering accessories are you looking for?

More interesting products

(*All information is plus legal VAT)