• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Escha 8044063 AL-WWAK4.5-5-AL-WAS4.5/S370

1/2
Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Socket, straight
Connector standard
Sensor connector
Connection side A
M12 plug, straight
Connection side B
M12 plug, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Escha 8044063 AL-WWAK4.5-5-AL-WAS4.5/S370

Our service for you

  • 'PC T' Logo in Black and White with a Stylised 'C' Encircling the 'P'.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Type

AL-WWAK4.5-5-AL-WAS4.5/S370

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Socket, straight

Connector standard

Sensor connector

Connection side A

M12 plug, straight

Connection side B

M12 plug, straight

No. of pins

5

Cable length

5.00 m

Jacket material

PUR

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Cross-section (sensor/actuator wiring)

0.34 mm²

Thread type connection side

M12

Cable colour

Black

Coding

A

Contact material

CuSn

Contact surface

Gold plated

max. cross section

0.34 mm²

IP67/IP69K

Features

Halogen-free

flame-retardant

Ozone-resistant

Acid-resistant/non-caustic

Corrosion-resistant

UV-resistant

Twistable

Silicone-free

Oil-resistant

+ LED

Min. temperature

-30 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

8044063

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 719626 Escha 8044063 AL-WWAK4.5-5-AL-WAS4.5/S370

User & Safety Instructions

User & Safety Instructions 719626 Escha 8044063 AL-WWAK4.5-5-AL-WAS4.5/S370

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)