
1/2
Image similar



AL-WAKS4.5-5-AL-WASS4.5/S370
Sensor/actuator connector (pre-fab)
Plug, straight
Socket, straight
Sensor connector
M12 plug, straight
M12 plug, straight
4+PE
5.00 m
PUR
60 V
4 A
4 A
0.34 mm²
M12
Black
A
CuSn
Gold plated
0.34 mm²
IP67/IP69K
Halogen-free
flame-retardant
Ozone-resistant
Acid-resistant/non-caustic
Corrosion-resistant
UV-resistant
Twistable
Silicone-free
Oil-resistant
+ LED
-30 °C
+90 °C
Screw-on
8046295
1 pc(s)
Yes
Datasheet 719357 Escha 8046295 AL-WAKS4.5-5-AL-WASS4.5/S370
User & Safety Instructions 719357 Escha 8046295 AL-WAKS4.5-5-AL-WASS4.5/S370