• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach 115201 Graduation incl. graduation Lens size: (Ø) 23 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Graduation

Magnifier features

incl. graduation

Lens Ø

23 mm

Lens size (length)

23 mm

Lens size, width

23 mm

Lens size

(Ø) 23 mm

Length

60 mm

Width

30 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 825179 Eschenbach 115201 Graduation incl. graduation Lens size: (Ø) 23 mm

Description

Hints

This text is machine translated.

System requirements

  • Eschenbach scale magnifying Article No. 82 51 76 or 82 51 77.

More interesting products

(*All information is plus legal VAT)