• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach 15117 Handheld magnifier incl. LED lighting Magnification: 7 x Lens size: (Ø) 35 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED illuminated magnifier mobilux

  • Cera-Tec hard coating
  • Service life of approx. 50,000 h
  • Magnification 7-fold
  • Symbol image for Eschenbach 15117 Handheld magnifier incl. LED lighting Magnification: 7 x Lens size: (Ø) 35 mm

Technical specifications

  • Power supply: 2 x 1.5 V AA batteries (included in delivery)
  • Lighting: up to 1500 Lux
Product type

Handheld magnifier

Magnifier features

incl. LED lighting

Magnification

7 x

Lens Ø

35 mm

Lens size

(Ø) 35 mm

Length

150 mm

Width

75 mm

Weight

0.16 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 826684 Eschenbach 15117 Handheld magnifier incl. LED lighting Magnification: 7 x Lens size: (Ø) 35 mm

Description

The Modern SMD-LED technology provides for the brightest figure with up to 1500 Lux brightness. The only LED illuminated magnifier is the mobilux series with step-up converter for uniform brightness over a long period of time. This also enables the use of rechargeable batteries. The high-quality lens with 7x magnification is from scratches thanks to the unique Eschenbach-cera-tec hard coating has been proven. Via pluggable filter can be the most appropriate light color from 2 different light colors preset no lamp replacement is required. By ESCHENBACH used LED lighting has a life of approx. 50,000 h. Custom setting distance: For all aspheric lenses and reading glasses from ESCHENBACH is the setting distance (distance eye to the virtual image) is exactly 400 mm. Thus the image with a reading glasses, Addition +2.5 dpt, sharply.

This text is machine translated.

Features

  • SMD-LED technology provides for pictures with up to 1500 Lux
  • Step-up converter for uniform brightness over a long period of time.
  • No scratching thanks to Eschenbach-cera-tec hard coating
  • Good grip shape.

Scope of delivery

  • Case
  • The second light filter
  • Batteries.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 68.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)