• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach 1752160 Leather folding hand magnifier Magnification: 3.5 x Lens size: (Ø) 60 mm Red

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Leather impact magnifier angled 60 mm 3.5 x kaminrot

  • Biconvex Lens
  • Magnification 3.5 x
  • Ø 60 mm lens
  • Symbol image for Eschenbach 1752160 Leather folding hand magnifier Magnification: 3.5 x Lens size: (Ø) 60 mm Red

Technical specifications

Product type

Leather folding hand magnifier

Magnification

3.5 x

Lens Ø

60 mm

Lens size

(Ø) 60 mm

Factory colour

Red

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818781 Eschenbach 1752160 Leather folding hand magnifier Magnification: 3.5 x Lens size: (Ø) 60 mm Red

Description

If the font is too small, or fine details are no longer recognizable, is a magnifying glass is required. Eschenbach magnifier and reading glasses are quality products made in Germany with precise lens production for your sensitive eye. Leather impact magnifier are light, elegant and precision tool for hand bag or jacket pocket and is ideal to have to hand at all times. The noble leather quality underlines the fine precision of the lens and provides for the protection of the lens from dust. The large size with 60 mm lens diameter and 3.5-fold magnification in kaminrot is also suitable for longer texts. There is also a classic leather impact magnifier gift for the older generation.

Features

  • Precision-crafted biconvex lens
  • Magnification 3.5 x
  • large lens of 60 mm in diameter
  • Versatile road use particularly compact and light-weight
  • High-quality leather case and the precise production make the leather wrap-magnifier from eschenbach also an elegant gift.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)