• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach 21361 Jeweller's eyeglass Magnification: 3.5 x Lens size: (Ø) 40 mm Gold

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Gold-plated jewelry magnifier 40 MM 3.5X

  • Biconvex silicate lens
  • magnification 3.5x
  • Lens-Ø 40 mm

Technical specifications

Product type

Jeweller's eyeglass

Magnification

3.5 x

Lens Ø

40 mm

Lens size

(Ø) 40 mm

Factory colour

Gold

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818762 Eschenbach 21361 Jeweller's eyeglass Magnification: 3.5 x Lens size: (Ø) 40 mm Gold

Description

If the font is too small, or fine details are no longer recognizable, is a magnifying glass is required. Eschenbach magnifier and reading glasses are quality products made in Germany with precise lens production for your sensitive eye. The jewelry magnifier can be worn as a jewelry amulet and are necessary for a quick, inconspicuous magnification are always to hand. Gold-plated jewelry magnifier, diameter 40 mm, magnification 3.5x. Lens quality made in Germany made from scratch-proof silicate.

Features

  • Precision-crafted biconvex silicate lens
  • Magnification 3.5x
  • lens of 40 mm in diameter
  • as a noble jewelry magnifier discreetly, useful and on at the same time.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)