• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach 33213 33213 Stereo microscope Binocular 20 x Reflected light

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 655.00 / piece)
€ 655.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Eschenbach 33213 33213 Stereo microscope Binocular 20 x Reflected light

  • Binocular 45° oblique viewEyepieces: WF-10x / 30.5mmLenses: Envelope revolver 1x and 2x, parallelReflected light: LED ring lighting, dimmableSupporting plate: Plastic, b/w

Technical specifications

  • Pupil distance: 54 - 74 mm
Product type

Stereo microscope

Type

Binocular

Optical magnification (min.)

10 x

Optical magnification (max.)

20 x

Clearance (min.)

79 mm

Clearance (max.)

82 mm

Lighting type

Reflected light

Bulb type

LED (monochrome)

Operating voltage

100 - 240 V

Factory colour

White

Black

Dim

(L x W) 355 mm x 325 mm

Length

355 mm

Width

325 mm

Weight

3.1 kg

Features

dimmable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2825100 Eschenbach 33213 33213 Stereo microscope Binocular 20 x Reflected light

Description

The Eschenbach stereo microscope with stand has a binocular 45° angled view. The LED-ring lighting of the 33213 can be dimmed. The stereo microscope has a 10-fold to 20-fold optical magnification. The working distance is 79 mm - 82 mm and has a pupil distance of 54 mm - 74 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)