• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach Binoculars Sektor F 8x25 B 8 x 25 mm Dark green 4268825

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Binoculars Sector F 8 x 25 compact+, wide-angle optics

  • Special "click" detent for precise dioptre adjustment
  • Ergonomic shape and light weight.
  • Waterproof and filled with nitrogen

Technical specifications

  • Dioptre adjustment +/- 3 dpt
Magnification

8 x

Product type

Binoculars

Lens Ø

25 mm

Dim

(L x W x H) 110 x 108 x 38 mm

Factory colour

Dark green

Weight

320 g

Exit pupil

3.1 mm

Twilight factor (max.)

14.1

Material (prisms)

BaK-4

Near point

2.5 m

Width

108 mm

Height

38 mm

Length

110 mm

Pupillary distance

36 - 75 mm

Back focal length

3 - 9 mm

FOV (1000 m)

143 m

Coating

Volle-Mehrschicht coating green

Geometric luminous intensity

9.8

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1007618 Eschenbach Binoculars Sektor F 8x25 B 8 x 25 mm Dark green 4268825

User & Safety Instructions 1007618 Eschenbach Binoculars Sektor F 8x25 B 8 x 25 mm Dark green 4268825

User & Safety Instructions 1007618 Eschenbach Binoculars Sektor F 8x25 B 8 x 25 mm Dark green 4268825

User & Safety Instructions 1007618 Eschenbach Binoculars Sektor F 8x25 B 8 x 25 mm Dark green 4268825

User & Safety Instructions 1007618 Eschenbach Binoculars Sektor F 8x25 B 8 x 25 mm Dark green 4268825

Description

The compact ergonomic shape and the low weight means that the binoculars well in the hand and is by a convenient bridge is very easily with just one hand to use. Glasses are also the precise dioptre adjustment with a reliable click detent and the special eyepieces for eyeglass Wearers will appreciate. In the usual eschenbach quality impresses the sector by light intensity BAK-4 prisms with full multi-coating and phase correction. Even with less good light conditions can be with him even the smallest details in their natural colors. The waterproof binoculars is extremely robust and filled with nitrogen to prevent fogging of the inner lenses to temperature change. This means that the binoculars even during long tours with unfinished constant weather is the ideal companion for all natural and bird watchers. A carry strap with quick release and a high-quality carrying case and handy dust protection caps round off the facilities.

This text is machine translated.

Features

  • Ergonomic shape
  • Eye pieces for glasses wearers
  • BaK-4 phase corrected prisms
  • Multi-layer fully coated
  • Ready for any weather - waterproof and filled with nitrogen
  • Handy middle drive
  • Precise dioptre adjustment with reliable click grating

Scope of delivery

  • Sector
  • Comfort Strap
  • High-quality bag
  • Protective lens caps
  • User manual.

What kind of Binoculars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.