• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESD Print pliers flush-cutting 125 mm Knipex Super-Knips 78 13 125 ESD

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic Super-Knips® ESD

  • Precision pliers for ultra-fine cutting work e.g. in electronics and precision mechanics.
  • Handles Electrically discharging design - dissipative
  • Ground, very sharp cutting edges without facet
  • Shear cut with controlled micro cutting edges offset for ultra-precise cutting even thin latest wires and long service life.
  • Precisely shaped cut tops and adjacent wires of Ø.2 mm
  • A stylised image of a hand holding a round shape within a black triangle on a yellow background.
  • A symbol shows a grey arc with a red, serrated section in the middle, which possibly symbolises technical information.
  • Symbol image for ESD Print pliers flush-cutting 125 mm Knipex Super-Knips 78 13 125 ESD

Technical specifications

  • Head dimensions A 13.50 mm
  • B 9.00 mm
  • D 7.50 mm
  • Material surgical steel, rust-free, air-hardened
Product type

Print pliers

Manufacturer part #

78 13 125 ESD

Range of use

ESD

Length

125 mm

Material

Steel

Material properties

polishing

rust-proof

Edge hardness

54 HRC

Wire hardness (max.) soft wire

1.6 mm

Wire hardness (max.) medium wire

1 mm

DIN standard

DIN ISO 9654

DIN EN 61340-5

Width

45 mm

Height

12 mm

Weight

57 g

Features

flush-cutting

Type

ESD

Type

78 13 125 ESD

Standards

DIN ISO 9654

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822322 ESD Print pliers flush-cutting 125 mm Knipex Super-Knips 78 13 125 ESD

Description

With wire clamp - no uncontrolled shingling of wire segments. Cutting hardness approx. 54 HRC. INOX-tool steel. Precision pliers for fine cutting work e.g. in electronics and precision mechanics. Handles Electrically discharging design - dissipative. Ground, very sharp blades without face. Shear cut with controlled micro cutting edges offset for ultra-precise cutting even thin latest wires and long life. Precisely shaped cut tops and adjacent wires of Ø 0.2 mm. Joint with stainless steel rivet. Extremely soft motion for fatigue-free working With opening spring and opening limit. Grips with two-coloured multi-component grip colours black/grey Surgical steel, rust-free, air-hardened

This text is machine translated.

Features

  • Precision pliers for the finest cutting work e.g. in electronics and precision mechanics.
  • Design electrically draining - dissipative
  • Precision-ground blades without face for even cutting.
  • Precise-shaped tips separate even the adjacent wires starting from Ø 0.2mm
  • Joint with stainless steel rivet
  • Extremely soft motion for fatigue-free working
  • With opening spring and limit stop
  • Grips with two-coloured multi-component grip colours black/grey

More interesting products

(*All information is plus legal VAT)