• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA TDC180 10 A TDC180 10 A Micro fuse (Ø x L) 6.4 mm x 25.4 mm 10 A 240 V Very quick acting -FF- Content 1 pc(s)

Image similar
Product type
Micro fuse
Nominal voltage
240 V
Nominal current - rounded value
10 A
Release characteristics
Very quick acting -FF-
Length
25.4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

99 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESKA TDC180 10 A TDC180 10 A Micro fuse (Ø x L) 6.4 mm x 25.4 mm 10 A 240 V Very quick acting -FF- Content 1 pc(s)

Our service for you

Technical specifications

Product type

Micro fuse

Nominal voltage

240 V

Dim

(Ø x L) 6.4 mm x 25.4 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Release characteristics

Very quick acting -FF-

Fuse layout

Ceramic tube

Length

25.4 mm

(Ø)

6.4 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

TDC180 10 A

Documents & Downloads

Datasheet

Datasheet 550370 ESKA TDC180 10 A TDC180 10 A Micro fuse (Ø x L) 6.4 mm x 25.4 mm 10 A 240 V Very quick acting -FF- Content 1 pc(s)

Information

Information 550370 ESKA TDC180 10 A TDC180 10 A Micro fuse (Ø x L) 6.4 mm x 25.4 mm 10 A 240 V Very quick acting -FF- Content 1 pc(s)

What kind of Micro Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)