• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Esotec 101769 Palermos S Solar pump set

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Palermo-S Solar Pump Set

  • Max. delivery head: 0.8 m
  • Max. pump capacity: 300 litres per hour
  • Dry running sensor

Technical specifications

  • Pump: 310 mA power consumption
  • Operating temperature: 4 to 40ºC
Product type

Solar pump set

Max. delivery head

0.8 m

Max. feed rate

300 l/h

Operating voltage

6 V

9 V

Type

No battery compartment

Cable length

5.00 m

Panel nominal voltage

7.8 V

Module nominal power

3.5 Wp

Nominal panel current

450 mA

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 469377 Esotec 101769 Palermos S Solar pump set

Description

This solar pump set uses sunlight to power a water feature or fountain. Enables feeding a water feature a via hose connector. The system featues a pump with a brushless electric motor. Easy setup due to Plug & Play connectors.

Scope of delivery

  • 1x solar module
  • 1x submersible pump
  • Power cable (5 m)
  • 4x riser pipe, 4x nozzle attachment for differnet water features
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.