• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Esotec 101774 Napoli LED Solar pump set incl. lighting, incl. battery

1/4
EAN:
Part number:
Item no:
Dispatches on Wed, 10 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solar Pump System Napoli LED

  • Max head 2 m
  • Max flow 750 l / h

Technical specifications

  • Module: Max rated power 10 W
  • Nominal voltage 17 V
  • Dim. (L x W x H) 410 x 245 x 25 mm
  • Pump: Operating voltage 12-24 V
  • Consumption approx 4-13 W
  • Head 0.8 up to 2 m
  • Capacity 470-750 l / h
  • Dim. (L x W x H) 100 x 66 x 70 mm
Product type

Solar pump set

Features

incl. lighting

incl. battery

Max. delivery head

2 m

Max. feed rate

750 l/h

Operating voltage

12 V

24 V

Type

With battery box 12 V/7 Ah and LED light ring

Bulb type

LED (monochrome)

Panel nominal voltage

17 V

Module nominal power

10 Wp

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 551146 Esotec 101774 Napoli LED Solar pump set incl. lighting, incl. battery

User & Safety Instructions 551146 Esotec 101774 Napoli LED Solar pump set incl. lighting, incl. battery

Description

Perfect combination of solar module, battery storage with adjustable output voltage, submersible pump and ring for LED lighting effects. An effective illuminated fountain for garden ponds or decorative lighting design for a source rock. The solar panel generates enough energy in sunlight in the summer at the pump to operate with light and simultaneously charge the battery. This will give the evening a delightful illuminated water feature in the garden pond. There is also the possibility of the pump light with a switch on the battery box to activate it in the evening and so you can enjoy this spectacle of light even in darkness for several hours. Has an integrated controller in the battery box, the voltage and thus the performance of the pump 12 to 24 V regulated. Plug-in system with brushless pump with dry running and overload protection and LED lighting. It can be generated with the 4 risers and two different sprinkler heads (3-stage water fountain and bell) different fountains.

Features

  • With dry-running and overload protection.

Scope of delivery

  • Submersible pump with 5m cable
  • Tubing and nozzle attachments for two different fountains opportunities
  • LED lighting
  • Including battery storage battery
  • Solar module.

Hints

Do not operate in winter because of risk of frost!

More interesting products

(*All information is plus legal VAT)