• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

eSwatter LS-005 Fly swatter Electrical grid (L x W x H) 460 x 180 x 32 mm Black/orange 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

3130 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electical fly swatter eSwatter

  • Protective and fast combating
  • No longer shabby spots
  • Incl. protective grille

Technical specifications

Product type

Fly swatter

Suitable for

Inside/outside

Use

Horsefly

Fly

Midget

Mosquito

Moth

Cranefly

Wasp

Working principle

Electrical grid

Dim

(L x W x H) 460 x 180 x 32 mm

Power supply

AA battery (2x), please order separately

Power supply (LOV)

battery-powered

Factory colour

Black/orange

Length

460 mm

Width

180 mm

Height

32 mm

Weight

155 g

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2521377 eSwatter LS-005 Fly swatter Electrical grid (L x W x H) 460 x 180 x 32 mm Black/orange 1 pc(s)

Description

With the electrical fly swatter you can safely fight against annoying flies, mosquitos etc. No longer shabby spots on furniture or walls. The fly swatter works with a current strength, harmless for humans the suffices to kill the flies and the mosquitos immediately contac. The swatter, resembling a tennis racquet, has a protective grid in addition to the actual electric grid, which protects the user against a direct contact. You can catch the mosquitos either by sitting at a place or by moving the swatter in the air.

Features

  • Power saving key-switch.
  • Fits very well in the hand. oval handle
  • Sturdy design
  • With protective grille
  • Lifting eye
  • LED display

Scope of delivery

  • Fly swatter
  • User manual

Hints

Batteries not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)