• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-IS-500 RF-6682734 Fly screen (W x H) 1300 mm x 1500 mm Black 1 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

732 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-IS-500 UV fly screen protection screen (W x H) 1300 mm x 1500 mm , Black

  • Keeps insects out
  • Good air circulation and visibility
  • Quick installation without drilling
  • With hook and loop fastener for window
  • Cut to the desired size

Technical specifications

Product type

Fly screen

Suitable for

Inside/outside

Dim

(W x H) 1300 mm x 1500 mm

Factory colour

Black

Width

1300 mm

Height

1500 mm

Weight

620 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3341367 Renkforce RF-IS-500 RF-6682734 Fly screen (W x H) 1300 mm x 1500 mm Black 1 pc(s)

Description

Insects may remain outside
In order to keep away from annoying insects from office or living rooms, permanent closing of the window is not an option because fresh air is a prerequisite for a pleasant room climate. The Renkforce RF-IS-500 fly screen helps to reconcile these needs: Fresh air and sunlight can flood the room, while unwanted visitors stay outside. The fly screen is also highly UV-resistant.
Quickly mounted
The protective screen fits in the plastic frame with corner profiles and is fixed with Velcro fastener. No drilling or nailing - the window frame remains intact. All the required components are included in the delivery.

Features

  • Dimension : 150 x 130cm (W x H)

Scope of delivery

  • Insect protection screen
  • Loop Tape
  • Hook Tape
  • Plastic Strip
  • Pressing aid 2x
  • Corner 4x
  • Operating instruction

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)