
Number
Total (1 m2 = € 7.12)
€ 40.99
incl. VAT
Only 9 Set(s) available
Highlights & Details
tesa insect stop COMFORT fly screen for floor-to-ceiling windows in 2 pack - Self-adhesive insect protection - Fly net without drilling - anthracite (transparent)
- Even in floor-to-ceiling windows to ventilate rooms & protect rooms simultaneously with this mosquito net against annoying insects - The effective insect screen for large windows up to 1.20 m x 2.40 m insect screen for attachment without drilling thanks to Easy-on / Easy-off system with integrated pressure & cutting aid - Velcro strips can be removed without leaving any residue Self adhesive Velcro-tape holds the fly net securely on the inner side of the window frame - can be cut to size, e.g. as mosquito net for caravan or cellar window The anthracite-gray insect net made of fiberglass fabric offers easy visibility protection & high UV resistance - Hygienic & reusable, since it can be washed up to 30°C in the machine
Technical specifications
- Product type
Fly screen
- Suitable for
Inside/outside
- Use
Horsefly
Fly
Midget
Beetle
Cockroach
Mosquito
Moth
Gnat
Cockroach
Cranefly
Show more
- Dim
(W x H) 120 cm x 240 cm
- Factory colour
Anthracite
- Width
120 cm
- Height
240 cm
- Content
2 pc(s)
- Material (details)
Polyester fabric
- Type
tesa® Insect Stop COMFORT
- Eco badge reference
Blauer Engel DE-UZ 34
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2793792 tesa Insect Stop PREMIUM 55918-00500-01 Fly screen (W x H) 120 cm x 240 cm Anthracite 2 pc(s)
Description
This cleverly designed fly screen prevents insects from entering rooms in low-level windows. The window protector can be attached to the inside of the frame with velcro tape without any drilling. The Easy-on/Easy-off system with pressure and cutting help ensures easy mounting and residue-free removal. Opening and closing of windows is not affected by the window.Recommendation: Indispensable for all with hypersensitivity or allergies to insect bites and stingstesa - more than one adhesive tapeWith a 98 percent reputation, tesa is one of the strongest brands on the German market. The product range is large. For example, tesa works with the automotive industry in many applications, optimizes energy efficiency in households and prevents product piracy through intelligent safety concepts. The latest electronics are made more powerful. In addition, tesa develops and produces medical plasters for the pharmaceutical industry and powerful adhesive tapes for the construction industry, where these extreme conditions must withstand.
This text is machine translated.
This text is machine translated.
Features
- The most important at a glance: Protects particularly long windowsEasy-On-/Easy-Off-System: Mounting without drilling & tool, removable without residueWith pressure and cutting aidSelf adhesive Velcro tape with high adhesion powerCan be cut to sizeUnlimited opening and closing of windows High UV resistanceWashable up to 30 ° C & reusableOffers light vision protection
Scope of delivery
- Insect repeller incl. Power strips and operating instructions
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 48.98*
What kind of Insect Repellents are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































