
Highlights & Details
tesa® Insect Stop standard leaf door - anthracite (L x W) 2.2 m x 0.95 m.
- Protection against insectsThe insect curtain for doors keeps flies, mosquitoes and other insects away from living roomsThe fly screen fits various window typesEasy mounting without drillingtesa Velcro tape is included in the packing, which can be cut to sizeReliable insect protection curtain - Consists of 4 lamellas of long-lasting and UV-resistant fiberglass, which are weighted at the lower edgeThe door can also be easily opened and closedResidue-free when removed: The Velcro fastener can be removed without leaving any residueSimple handling and re-usability are ensuredtesa insect stop louver door STANDARD consisting of 4 parts incl. Velcro strips
Technical specifications
- Product type
Door insect netting
- Suitable for
Inside/outside
- Use
Horsefly
Fly
Midget
Beetle
Cockroach
Mosquito
Moth
Gnat
Cockroach
Cranefly
Show more
- Dim
(L x W x H) 400 cm x 0.95 m x 2.20 m
- Factory colour
Anthracite
- Length
400 cm
- Width
0.95 m
- Height
2.20 m
- Weight
1810 g
- Content
1 pc(s)
- Type
tesa® Insect Stop STANDARD
- UKCA
not relevant
- Eco badge reference
Blauer Engel DE-UZ 34
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 530520 tesa Insect Stop 55198-00001-00 Door insect netting (W x H) 0.95 m x 2.20 m Anthracite 1 pc(s)
Description
This text is machine translated.
Features
- Easy opening and closing of the door.
- Stable weights with silencers.
- Quick and easy installation thanks to Clip-System ® and tesa Powerstrips ®
- Easily removable without a trace.
- Reusable.
Scope of delivery
- 1x tesa insect stop louver door STANDARD consisting of 4 parts
- With 6 bits. Velcro strips
Frequently Bought Together
(*All information is plus legal VAT)€ 48.97*
What kind of Insect Repellents are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































