
Highlights & Details
tesa® insect stop standard fly screen - anthracite (L x W) 1.3 m x 1.5 m.
- Intake of fresh air & keep away annoying insects - reliable & simple
- The insect protection fabric can be cut to the desired size
- Self-adhesive tesa Velcro-adhesive tape for easy mounting without drilling
- As the net is transparent, the view remains clear
- The window can still be opened and closed without any restrictions, despite mosquito nets
- High UV resistance, hygienic and reusable, as the insect net is washable at the machine up to 30 °C.
- The Velcro strip can be removed without leaving any residue
- tesa insect stop STANDARD mosquito net incl. self-adhesive Velcro strip for easy installation
Technical specifications
- Product type
Fly screen
- Suitable for
Inside/outside
- Use
Horsefly
Fly
Midget
Beetle
Cockroach
Mosquito
Moth
Gnat
Cockroach
Cranefly
Show more
- Dim
(L x W x H) 1.30 m x 1500 mm x 1300 mm
- Factory colour
Anthracite
- Length
1.30 m
- Width
1500 mm
- Height
1300 mm
- Weight
0
- Content
1 pc(s)
- Material (details)
Polyester fabric
- Type
Tesa Insect Stop Standard
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 34
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1483511 tesa Insect Stop Klett 55672-00021-03 Fly screen (W x H) 1500 mm x 1300 mm Anthracite 1 pc(s)
Description
The tesa insect stop STANDARD fly screen reliably keeps away flies, mosquitoes, spiders, wasps and other insects. You can air while the pests have to stay outside. The fine-mesh window net is attached with a self-adhesive Velcro fastener without drilling or tool to the bezel. The superior tesa adhesive technology provides a secure hold. Recommendation: Indispensable for anyone with hypersensitivity or allergies to insect bites & stings.
This text is machine translated.
Features
- Secure attachment.
- Easy to place thanks to the self-adhesive hook-and-loop fastener.
- Can be cut to size easily and quickly.
- Easy opening and closing the window.
- High UV resistance
- Washable up to 30°C
Scope of delivery
- 1x tesa INSECT stop STANDARD mosquito net
- Incl. Self-adhesive Velcro strip
Frequently Bought Together
(*All information is plus legal VAT)€ 33.97*
What kind of Insect Repellents are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































