• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-EFS-100 RF-6730842 Fly swatter Electrical grid, UV light (W x H x D) 430 x 230 x 46 mm White 2 pc(s)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

841 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-EFS-100 USB-C rechargeable electric fly swatter, 2 pcs, white

  • Electric fly swatter with 180° rotatable folding structure for easy storage and transport
  • Rechargeable design with 1200mAh battery pack and LED power indicator.
  • For home and office use
  • For killing flies, moths, mosquitoes and other insects

Technical specifications

Product type

Fly swatter

Suitable for

Inside/outside

Use

Horsefly

Fly

Midget

Mosquito

Moth

Cranefly

Working principle

Electrical grid

UV light

Dim

(W x H x D) 430 x 230 x 46 mm

Power supply

5 V

Power supply (LOV)

Li-ion rechargeable batteries

Factory colour

White

Width

430 mm

Height

230 mm

Depth

46 mm

Weight

260 g

Content

2 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3365421 Renkforce RF-EFS-100 RF-6730842 Fly swatter Electrical grid, UV light (W x H x D) 430 x 230 x 46 mm White 2 pc(s)

Description

Want to get rid of annoying insects quickly and easily? With the Renkforce RF-EFS-100 USB-C® electrical fly swatter, this is no longer a problem! This practical set of 2 ensures that you always have an effective helper at hand – whether in the house, on the terrace or while camping.

Efficient and fast: A short swing is enough, and the high-voltage current does the rest. The annoying hunt of mosquitoes, flies and wasps has an end.

Rechargeable: Thanks to the modern USB-C® connection, you can charge the fly swatter any time and anywhere. Expensive batteries are no longer, which are always spent in the unfavorable moment.

Safe to use: The three-layer protective grille ensures that only insects come into contact with the grid under voltage.

Practical set of 2: Ideal for households with multiple rooms or for having a swatter in the house and in the garden.

This text is machine translated.

Features

  • Trapping purple light: 4pcs (360-400nm) SMD
  • Lithium rechargable battery: 18650# 1200mAh
  • 180° rotatable handle
  • USB-C input port for recharging : 5V/1A
  • Cable length: 1 metre
  • Frequency range and radiation power of UV lamp : 395-405nm and 80-100mW

Scope of delivery

  • 2x Electric fly swatter
  • USB charging cable
  • Operating instructions

Hints

Can only be used in enclosed spaces.
UV units should not be used outdoors as non-selective insect catchers (devices with UV light as an attractant) trap not only pests but also beneficial insects.
The special lamps supplied are only intended to attract insects in connection with the insect traps mentioned above and are not suitable for indoor lighting in the household nor intended for use in other applications.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)